Part Details for RD5.1SL-T1-AT by Renesas Electronics Corporation
Overview of RD5.1SL-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD5.1SL-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD5.1SL-T1-AT
|
Avnet Americas | Diode Zener Single 5.1V 200mW 2-Pin Super Mini-Mold - Tape and Reel (Alt: RD5.1SL-T1-AT) RoHS: Compliant Min Qty: 2911 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14600 Partner Stock |
|
$0.1253 | Buy Now |
|
Quest Components | ZENER DIODE, 5.1V V(Z), 2.43%, 0.2W, SILICON, UNIDIRECTIONAL | 2804 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | RD5.1SL-T1-AT - ZENER DIODES 200 mW 2 PIN SUPER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14600 |
|
$0.1065 / $0.1253 | Buy Now |