There are no models available for this part yet.
Overview of RD5.6SL(0)-T1-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD5.6SL(0)-T1-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RD5.6SL(0)-T1-A
|
Avnet Americas | Diode Zener Single 5.6V 200mW 2-Pin Super Mini-Mold - Tape and Reel (Alt: RD5.6SL(0)-T1-A) RoHS: Compliant Min Qty: 3682 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 198000 Partner Stock |
|
$0.0990 | Buy Now | |
Rochester Electronics | RD5.6SL(0)-T1-A - ZENER DIODES 200 mW 2 PIN SUPER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 198000 |
|
$0.0842 / $0.0990 | Buy Now |