Part Details for RD5.6SL-T1-A by Renesas Electronics Corporation
Overview of RD5.6SL-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD5.6SL-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD5.6SL-T1-A
|
Avnet Americas | Diode Zener Single 5.6V 200mW 2-Pin Super Mini-Mold T/R - Tape and Reel (Alt: RD5.6SL-T1-A) RoHS: Compliant Min Qty: 3682 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 183000 Partner Stock |
|
$0.0990 | Buy Now |
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5.82%, 0.2W, SILICON, UNIDIRECTIONAL | 2830 |
|
$0.0822 / $0.1896 | Buy Now |
|
Rochester Electronics | RD5.6SL - 200mW Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 183000 |
|
$0.0842 / $0.0990 | Buy Now |