Part Details for RD5130-COMM by Omega Engineering
Overview of RD5130-COMM by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMCOMMS11-EBZ | Analog Devices | 5 GHz Tx/Rx Comms board | |
ADSP-BF704KCPZ-3 | Analog Devices | Low Power Blackfin+, Comm, 300 | |
ADSP-BF704KCPZ-4 | Analog Devices | Low Power Blackfin+, Comm, 400 |
Price & Stock for RD5130-COMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH9022
|
Newark | 250Mm(10")36Pts.c.r.with Comm |Omega RD5130-COMM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,970.3800 | Buy Now |
DISTI #
RD5130-COMM
|
Avnet Americas | HYBRID CHART RECORDER, 250 MM (10") - Bulk (Alt: RD5130-COMM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11,970.3800 | Buy Now |