Part Details for RD5132-6-5M0 by Schaffner
Overview of RD5132-6-5M0 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD5132-6-5M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3566
|
Newark | Inductor, wirewound,5Mh,30+% Tol,50-% Tol Rohs Compliant: Yes |Schaffner RD5132-6-5M0 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7600 / $16.7300 | Buy Now |
DISTI #
817-2332-ND
|
DigiKey | CMC 5MH 6A 3LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
134 In Stock |
|
$14.2600 | Buy Now |
DISTI #
631-RD5132-6-5M0
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE 6A 5mH/path CURRENT-COMPENSATED RoHS: Compliant | 90 |
|
$14.2600 | Buy Now |
DISTI #
70027782
|
RS | Current Compensated Choke, 5001 uH, -30 - +50%, 6A IDC, 38mOhms, RD Series | Schaffner RD5132-6-5M0 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6700 / $16.0800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Triple 5mH 1kHz 6A 38mOhm DCR Thru-Hole RoHS: Compliant |
105 In Stock |
|
$13.7300 / $17.7100 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 5000UH, 50%, 3 ELEMENT | 10 |
|
$13.8255 | Buy Now |
DISTI #
RD5132-6-5M0
|
TME | Inductor: wire with current compensation, THT, 5mH, 6A, 38mΩ, RD Min Qty: 105 | 0 |
|
$15.6800 | RFQ |
DISTI #
000000000000092038
|
Sager | Common Mode Chokes / Filters CHOKE 6A 5mH/path CURRENT-COMPENSATED Min Qty: 1 | 0 |
|
$13.7400 / $16.2400 | Buy Now |
DISTI #
RD5132-6-5M0
|
Avnet Abacus | Choke, Common Mode, 5 mH, 6 A (Alt: RD5132-6-5M0) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Triple 5mH 1kHz 6A 38mOhm DCR Thru-Hole RoHS: Compliant |
105 In Stock |
|
$13.7300 / $17.7100 | Buy Now |