Part Details for RD7.5FS-T1-AY by Renesas Electronics Corporation
Overview of RD7.5FS-T1-AY by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for RD7.5FS-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RD7.5FS-T1-AY - ZENER DIODES1.0 W PLANAR TYPE 2-PIN SMALL POWER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17281 |
|
$0.3880 / $0.4565 | Buy Now |
Part Details for RD7.5FS-T1-AY
RD7.5FS-T1-AY CAD Models
RD7.5FS-T1-AY Part Data Attributes
|
RD7.5FS-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD7.5FS-T1-AY
Renesas Electronics Corporation
RD7.5FS-T1-AY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PTSF0002ZA-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Working Test Current | 5 mA |