Part Details for RD7091008A by Alpine Electronics (Asia) Ltd
Overview of RD7091008A by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD7091008A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6796
|
Newark | Resistive Position Sensor, 9Mm, 12Vdc Rohs Compliant: Yes |Alps Alpine RD7091008A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 / $1.1600 | Buy Now |
DISTI #
4809-RD7091008A-ND
|
DigiKey | RESISTIVE POSITION SENSORS LINEA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1759 In Stock |
|
$0.9226 / $2.2300 | Buy Now |
DISTI #
RD7091008A
|
Avnet Americas | Position Sensor Linear 12VDC 3-Pin Tray - Trays (Alt: RD7091008A) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Tray | 0 |
|
$0.6120 | Buy Now |
DISTI #
688-RD7091008A
|
Mouser Electronics | Industrial Motion & Position Sensors 12V 20% RoHS: Compliant | 0 |
|
$0.8900 / $2.2300 | Order Now |
DISTI #
RD7091008A
|
Avnet Americas | Position Sensor Linear 12VDC 3-Pin Tray - Trays (Alt: RD7091008A) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Tray | 0 |
|
$0.6120 | Buy Now |
DISTI #
RD7091008A
|
Avnet Abacus | Position Sensor Linear 12VDC 3-Pin Tray (Alt: RD7091008A) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 33 |
|
$0.9860 / $1.4980 | Buy Now |
DISTI #
3261856
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.7760 / $1.3525 | Buy Now |
DISTI #
3261856
|
Farnell | RESISTIVE POSITION SENSOR, 9MM, 12VDC RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Each | 0 |
|
$0.7544 / $1.2783 | Buy Now |