Part Details for RD91E by Renesas Electronics Corporation
Overview of RD91E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for RD91E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD91E-ND
|
DigiKey | DIODE ZENER Min Qty: 4058 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
103100 In Stock |
|
$0.0700 | Buy Now |
DISTI #
RD91E
|
Avnet Americas | - Bulk (Alt: RD91E) RoHS: Not Compliant Min Qty: 4883 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 103100 Partner Stock |
|
$0.0747 | Buy Now |
|
Rochester Electronics | RD91E - 500mW Zener Diode, DO-35 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 847 |
|
$0.0635 / $0.0747 | Buy Now |
Part Details for RD91E
RD91E CAD Models
RD91E Part Data Attributes
|
RD91E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD91E
Renesas Electronics Corporation
VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |