Part Details for RDC-450 by Essentra Components
Overview of RDC-450 by Essentra Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1262
|
Newark | Card Guide, Deep Channel, Nylon, 2Mm Pcb, Accessory Type:Deep Channel Card Guide, For Use With:2Mm Thick Pc Boards, Guide Width:6.4Mm, Guide Length:114.3Mm, Product Range:-, Body Material:Nylon, Colour:Black, External Depth:6.4Mm Rohs Compliant: Yes |Essentra Components RDC-450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 214 |
|
$1.5500 / $2.0700 | Buy Now |
DISTI #
RPC4873-ND
|
DigiKey | CARD GUIDE DEEP CHAN 4.5" .08" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1150 In Stock |
|
$0.9052 / $1.8800 | Buy Now |
DISTI #
144-RDC-450
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Deep,Snap In,Blk,4.5 in Lg, Card Guide,Deep,Snap In,Blk RoHS: Compliant | 0 |
|
$0.9260 / $1.8800 | Order Now |
DISTI #
71185305
|
RS | Card Guide, Deep Channel, Natural, Nylon 6/6, Holds .062 in Max Panel,4.500 in L | Essentra Components RDC-450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 481 |
|
$1.4400 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9710 | Buy Now |
|
Bisco Industries | 521 |
|
Buy Now | ||
DISTI #
RICRDC-450
|
Heilind Electronics | CARD GUIDE,DEEP,SNAP IN,BLK,4. | Americas - 513 in Stock |
|
$1.1202 / $1.1744 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - 1.6 mm (0.062 in) - 114.3 mm (4.500 in) RoHS: Compliant |
1008 In Stock |
|
$0.9300 / $1.3670 | Buy Now |
DISTI #
51679685
|
Verical | Black Glass-Filled Nylon Guide Card Min Qty: 50 Package Multiple: 25 Date Code: 1703 | Americas - 1000 |
|
$1.3049 / $1.8146 | Buy Now |
DISTI #
66758490
|
Verical | Black Glass-Filled Nylon Guide Card Min Qty: 12 Package Multiple: 1 | Americas - 500 |
|
$2.6144 / $6.6275 | Buy Now |
Part Details for RDC-450
RDC-450 CAD Models
RDC-450 Part Data Attributes:
|
RDC-450
Essentra Components
Buy Now
|
Compare Parts:
RDC-450
Essentra Components
|
Samacsys Manufacturer | Essentra Components |