Part Details for RDEA010050R00KDB00 by Vishay Intertechnologies
Overview of RDEA010050R00KDB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDEA010050R00KDB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDEA010050R00KDB00
|
Avnet Americas | Res Wirewound 50Ohm 10% 100W Silicone/Vitreous Coated Adjustable Tubular Screw Terminal Bulk - Bulk (Alt: RDEA010050R00KDB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1130 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$300.0000 | Buy Now |
DISTI #
RDEA010050R00KDB00
|
Avnet Americas | Res Wirewound 50Ohm 10% 100W Silicone/Vitreous Coated Adjustable Tubular Screw Terminal Bulk - Bulk (Alt: RDEA010050R00KDB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1130 / $400.8000 | Buy Now |