Part Details for RDEF002527K00JDB00 by Vishay Intertechnologies
Overview of RDEF002527K00JDB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDEF002527K00JDB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDEF002527K00JDB00
|
Avnet Americas | Res Wirewound 27KOhm 5% 25W Fixed Tubular Screw Terminal Bulk - Bulk (Alt: RDEF002527K00JDB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5530 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$300.0000 | Buy Now |
DISTI #
RDEF002527K00JDB00
|
Avnet Americas | Res Wirewound 27KOhm 5% 25W Fixed Tubular Screw Terminal Bulk - Bulk (Alt: RDEF002527K00JDB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5530 / $400.8000 | Buy Now |
Part Details for RDEF002527K00JDB00
RDEF002527K00JDB00 CAD Models
RDEF002527K00JDB00 Part Data Attributes:
|
RDEF002527K00JDB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RDEF002527K00JDB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 27000ohm, 821.5838V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 821.5838 V |