RDEF0130390R0JFB00
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 130W, 390ohm, 225.1666V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,

Overview of RDEF0130390R0JFB00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RDEF0130390R0JFB00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RDEF0130390R0JFB00
Avnet Americas RDEF0130 390 5% F B - Bulk (Alt: RDEF0130390R0JFB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $400.8000
  • 10 $46.9440
  • 30 $30.7188
  • 50 $23.1900
  • 100 $19.6224
  • 250 $19.0848
  • 500 $18.1440
$18.1440 / $400.8000 Buy Now

CAD Models for RDEF0130390R0JFB00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDEF0130390R0JFB00 by Vishay Intertechnologies

RDEF0130390R0JFB00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Want to compare parts?
  1. RDEF0130390R0JFB00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 130W, 390ohm, 225.1666V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDEF0130390R0JFB00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDEF0130390R0JFB00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RDEF0130390R0JFB00 would you like to use for your alert(s)?
  • Please alert me when RDEF0130390R0JFB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDEF0130390R0JFB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDEF0130390R0JFB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDEF0130390R0JFB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDEF0130390R0JFB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDEF0130390R0JFB00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: