Part Details for RDG1280A by Essentra Components
Overview of RDG1280A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDG1280A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RDG1280A
|
Mouser Electronics | Mounting Hardware 1.0 In Round Load Bearing Glide: ABS BLK RoHS: Compliant | 0 |
|
$0.1650 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks | 0 |
|
$0.1412 | Buy Now |
|
Onlinecomponents.com | Round Glide - 25.4 mm (1.000 in) Material - ABS - Color - Black RoHS: Compliant | 0 |
|
$0.1345 / $0.2077 | Buy Now |
Part Details for RDG1280A
RDG1280A CAD Models
RDG1280A Part Data Attributes
|
RDG1280A
Essentra Components
Buy Now
|
Compare Parts:
RDG1280A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |