Part Details for RDG1360A by Essentra Components
Overview of RDG1360A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDG1360A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RDG1360A
|
Mouser Electronics | Mounting Hardware 1.375 In Round Load Bearing Glide: ABS BLK RoHS: Compliant | 0 |
|
$0.3420 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | Round Glide - 34.9 mm (1.375 in) Material - ABS - Color - Black RoHS: Compliant | 0 |
|
$0.2678 / $0.3966 | Buy Now |