There are no models available for this part yet.
Overview of RDG1365A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RDG1365A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-RDG1365A
|
Mouser Electronics | Mounting Hardware 1.375 In Round Load Bearing Glide: ABS BLK RoHS: Compliant | 0 |
|
$0.3420 / $0.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.2690 | Buy Now | ||
Onlinecomponents.com | Round Glide - 34.9 mm (1.375 in) Material - ABS - Color - Black RoHS: Compliant | 0 |
|
$0.2678 / $0.3966 | Buy Now |