Part Details for RDG1425A by Essentra Components
Overview of RDG1425A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDG1425A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RDG1425A
|
Mouser Electronics | Mounting Hardware 1.75 In Round Load Bearing Glide: ABS BLK RoHS: Compliant | 0 |
|
$0.3820 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 18 Weeks | 0 |
|
$0.3410 | Buy Now |
|
Onlinecomponents.com | Round Glide - 44.5 mm (1.750 in) Material - ABS - Color - Black RoHS: Compliant | 0 |
|
$0.3392 / $0.5023 | Buy Now |