Part Details for RDI-33851-000 by Knowles Corporation
Overview of RDI-33851-000 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3385(1)-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3/To-251 |
Price & Stock for RDI-33851-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-RDI-33851-000
|
Mouser Electronics | Speakers & Transducers RECEIVER RoHS: Compliant | 0 |
|
$37.4700 | Order Now |