Part Details for RDI-H-L by Honeywell Sensing and Control
Overview of RDI-H-L by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDI-H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6788
|
Newark | Elevator Door Interlock |Honeywell RDI-H-L RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-6873-ND
|
DigiKey | INTERLOCK SOLENOID RELEASE Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-RDI-H-L
|
Mouser Electronics | Interlock Switches INTERLOCK DOOR SWITCH RoHS: Compliant | 2 |
|
$985.2900 | Buy Now |
DISTI #
71364776
|
RS | Door Interlock Switch, Residential, Left-hand, Terminal Strip, White, RDI Series | Honeywell RDI-H-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$879.8200 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles RoHS: Compliant |
23 In Stock |
|
$833.2000 / $871.1200 | Buy Now |
DISTI #
61189979
|
Verical | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 55000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 22 |
|
$1,083.1600 / $1,132.4560 | Buy Now |
DISTI #
RDI-H-L
|
TTI | Interlock Switches INTERLOCK DOOR SWITCH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 125 In Stock |
|
$854.0300 / $888.5400 | Buy Now |
|
Master Electronics | Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles RoHS: Compliant |
23 In Stock |
|
$833.2000 / $871.1200 | Buy Now |
|
Neutron USA | Detector Switch, INTERLOCK DOOR SWITCH, Left-hand, terminal strip, series wiring | 27 |
|
$1,667.6800 | Buy Now |