Part Details for RDK-355 by Power Integrations
Overview of RDK-355 by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDK-355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDK-355-ND
|
DigiKey | EVAL KIT 6W LED DRIVER Min Qty: 4 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$100.0000 | Buy Now |
DISTI #
RDK-355
|
Avnet Americas | Reference Design Kit For 6W Non-Dimmable, Non-Isolated Buck LED Driver - Boxed Product (Development Kits) (Alt: RDK-355) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
869-RDK-355
|
Mouser Electronics | LED Lighting Development Tools 6 W LED Driver Kit Using LYTSwitch-0 RoHS: Compliant | 0 |
|
$100.0000 | Order Now |
|
Future Electronics | RDK-355 LYTSwitch Non-Isolated Output LED Driver Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$98.0400 / $102.9500 | Buy Now |