Part Details for RDK-840Q by Power Integrations
Overview of RDK-840Q by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDK-840Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8858
|
Newark | Ref Design Board, Automotive Application, Silicon Manufacturer:Power Integrations, Silicon Core Number:Inn3977Cq, Kit Application Type:Power Management, Application Sub Type:Wide Input Range For Automotive Application Rohs Compliant: Yes |Power Integrations RDK-840Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.0000 | Buy Now |
DISTI #
596-RDK-840Q-ND
|
DigiKey | EVAL BOARD FOR INN3977CQ Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$100.0000 | Buy Now |
DISTI #
RDK-840Q
|
Avnet Americas | Reference Design Board, INN3977CQ, Wide Input Range For Automotive Application - Boxed Product (Development Kits) (Alt: RDK-840Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
869-RDK-840Q
|
Mouser Electronics | Power Management IC Development Tools 30W INN3977CQ 30 VDC - 500 VDC RoHS: Compliant | 1 |
|
$100.0000 | Buy Now |
|
Future Electronics | Automotive Qualified InnoSwitch™3-AQ(INN3977CQ) 30W Power Management IC Dev Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$98.0400 / $102.9500 | Buy Now |
Part Details for RDK-840Q
RDK-840Q CAD Models
RDK-840Q Part Data Attributes
|
RDK-840Q
Power Integrations
Buy Now
|
Compare Parts:
RDK-840Q
Power Integrations
|
Samacsys Manufacturer | Power Integrations |