Part Details for RDK-848 by Power Integrations
Overview of RDK-848 by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDK-848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8859
|
Newark | Ref Design Brd, Ac Wall Outlet/Pwr Strip, Silicon Manufacturer:Power Integrations, Silicon Core Number:Inn3379C-H302, Kit Application Type:Power Management, Application Sub Type:Ac Wall Outlet & Power Strip With Usb Ports Rohs Compliant: Yes |Power Integrations RDK-848 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RDK-848
|
Avnet Americas | 42 W Dual Port Isolated Flyback Power Supply with 30 W USB PD 3.0 and 12 W USB-A Port Reference Design Kit - Boxed Product (Development Kits) (Alt: RDK-848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
869-RDK-848
|
Mouser Electronics | Power Management IC Development Tools 42w Dual Pwr Supply 30W INN3979 Eval RoHS: Compliant | 2 |
|
$100.0000 | Buy Now |
|
Future Electronics | Power Management IC Dev Tool 30 W InnoSwitch™3-Pro PowiGaNTM (INN3379C-H302) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 2Kit |
|
$75.0000 / $78.7500 | Buy Now |
DISTI #
RDK-848
|
Avnet Americas | 42 W Dual Port Isolated Flyback Power Supply with 30 W USB PD 3.0 and 12 W USB-A Port Reference Design Kit - Boxed Product (Development Kits) (Alt: RDK-848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
RDK-848
|
Avnet Asia | 42 W Dual Port Isolated Flyback Power Supply with 30 W USB PD 3.0 and 12 W USB-A Port Reference Design Kit (Alt: RDK-848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3580559
|
element14 Asia-Pacific | REF DESIGN BRD, AC WALL OUTLET/PWR STRIP RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$97.0913 | Buy Now |
DISTI #
3580559
|
Farnell | REF DESIGN BRD, AC WALL OUTLET/PWR STRIP RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2 |
|
$86.1029 | Buy Now |
Part Details for RDK-848
RDK-848 CAD Models
RDK-848 Part Data Attributes:
|
RDK-848
Power Integrations
Buy Now
|
Compare Parts:
RDK-848
Power Integrations
|
Samacsys Manufacturer | Power Integrations |