Part Details for RDP-5SAMMM-TRM7B05 by Amphenol LTW Technology
Overview of RDP-5SAMMM-TRM7B05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDP-5SAMMM-TRM7B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3831
|
Newark | Rj45, Large Size, 1.5A, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw RDP-5SAmm-TRM7B05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9100 / $17.6300 | Buy Now |
DISTI #
1754-RDP-5SAMMM-TRM7B05-ND
|
DigiKey | RJ45, LARGE SIZE, 1.5A, OVERMOLD Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5420 | Buy Now |
DISTI #
72120580
|
RS | Connector, RJ45 OVERMOLDING LARGE SIZE LOCK RIGHT ANGLE L=5M | Amphenol LTW Technology RDP-5SAMMM-TRM7B05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7600 | RFQ |
DISTI #
LTWRDP-5SAMMM-TRM7B05
|
Heilind Electronics | RJ45, LARGE SIZE, 1.5A, OVERMO CABLE WSR, M, MOLDING, 3LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4800 / $16.7400 | Buy Now |
DISTI #
LTWRDP-5SAMMM-TRM7B05
|
Interstate Connecting Components | RJ45, LARGE SIZE, 1.5A, OVERMO CABLE WSR, M, MOLDING, 3LOCK | 0 |
|
Buy Now |