Part Details for RDP-5SPFFV-TCU7002 by Amphenol LTW Technology
Overview of RDP-5SPFFV-TCU7002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDP-5SPFFV-TCU7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9784
|
Newark | Rj, Large Size, Plastic, 1.5A, Cat 5E, Circular, 3 Points Lock, Jack 90 (Vertical), Receptacle, Ip67 Unmated Rohs Compliant: Yes |Amphenol Ltw RDP-5SPFFV-TCU7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $11.7500 | Buy Now |
DISTI #
RDP-5SPFFV-TCU7002-ND
|
DigiKey | RJ45 D SIZE GROUND WIRE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5610 | Buy Now |
DISTI #
71376346
|
RS | Connector, RJ45RJ45,D SIZE, GROUND WIREPANEL 3KEY 5E F CONN F PIN | Amphenol LTW Technology RDP-5SPFFV-TCU7002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 | RFQ |
DISTI #
LTWRDP-5SPFFV-TCU7002
|
Heilind Electronics | RJ45, LARGE SIZE, 1.5A, RECEPT FRONT FASTENED, F, PNL JACK R, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $9.5700 | Buy Now |
DISTI #
LTWRDP-5SPFFV-TCU7002
|
Interstate Connecting Components | RJ45, LARGE SIZE, 1.5A, RECEPT FRONT FASTENED, F, PNL JACK R, | 0 |
|
Buy Now |