Part Details for RDR300812A by Essentra Components
Overview of RDR300812A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDR300812A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RDR300812A
|
Mouser Electronics | Mounting Hardware 3.0 In Round Tube Glide: Textured BLK LDPE RoHS: Compliant | 0 |
|
$1.0400 / $2.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.9510 | Buy Now |
|
Onlinecomponents.com | Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - Black RoHS: Compliant | 0 |
|
$0.8940 / $1.3440 | Buy Now |