Part Details for RDS3-10S-1012-3-RA-254-D by CUI Devices
Overview of RDS3-10S-1012-3-RA-254-D by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS3-10S-1012-3-RA-254-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-10S-1012-3-RA-254-D-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
197 In Stock |
|
$1.7325 / $3.4300 | Buy Now |
DISTI #
179-310S10123RA254D
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Through Hole 2.54 mm Pitch Right Angle Flush Cross Actuator w/ Cap RoHS: Compliant | 700 |
|
$1.9800 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
DISTI #
RDS310S10123RA254D
|
TME | Encoding switch, DEC/BCD, Pos: 10, THT, Rcont max: 80mΩ, Mat: PA66 Min Qty: 500 | 0 |
|
$2.3100 | RFQ |