Part Details for RDS3-10S-1065-3-D by CUI Devices
Overview of RDS3-10S-1065-3-D by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS3-10S-1065-3-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-10S-1065-3-D-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
198 In Stock |
|
$1.5300 / $3.0300 | Buy Now |
DISTI #
179-RDS310S10653D
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Through Hole 2.54 mm Pitch Flush Cross Actuator w/ Cap RoHS: Compliant | 200 |
|
$1.5300 / $3.0200 | Buy Now |
DISTI #
V99:2348_28377599
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Numbered Dial 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 | Americas - 100 |
|
$1.5700 / $2.0940 | Buy Now |
DISTI #
69237489
|
Verical | Switch DIP N.O./N.C. SP10T 10 Numbered Dial 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2322 | Americas - 100 |
|
$1.5700 / $2.0940 | Buy Now |
Part Details for RDS3-10S-1065-3-D
RDS3-10S-1065-3-D CAD Models
RDS3-10S-1065-3-D Part Data Attributes:
|
RDS3-10S-1065-3-D
CUI Devices
Buy Now
|
Compare Parts:
RDS3-10S-1065-3-D
CUI Devices
|
Samacsys Manufacturer | CUI Devices |