Part Details for RDS3-16S-1065-3-SMT-TR by CUI Devices
Overview of RDS3-16S-1065-3-SMT-TR by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS3-16S-1065-3-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-16S-1065-3-SMT-TRCT-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$1.7824 / $3.3900 | Buy Now |
DISTI #
179-DS316S10653SMTT
|
Mouser Electronics | DIP Switches / SIP Switches 16 Position Surface Mount 2.54 mm Pitch Flush Cross Actuator w/ Cap RoHS: Compliant | 440 |
|
$1.9600 / $3.3800 | Buy Now |
Part Details for RDS3-16S-1065-3-SMT-TR
RDS3-16S-1065-3-SMT-TR CAD Models
RDS3-16S-1065-3-SMT-TR Part Data Attributes:
|
RDS3-16S-1065-3-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
RDS3-16S-1065-3-SMT-TR
CUI Devices
|
Samacsys Manufacturer | CUI Devices |