Part Details for RDS3-4S-1012-1-RA-254-D by CUI Devices
Overview of RDS3-4S-1012-1-RA-254-D by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS3-4S-1012-1-RA-254-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-4S-1012-1-RA-254-D-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 500 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7246 | Buy Now |
DISTI #
179-DS34S10121A254D
|
Mouser Electronics | DIP Switches / SIP Switches 4 Position Through Hole 2.54 mm Pitch Right Angle Flush Cross Actuator w/ Cap RoHS: Compliant | 0 |
|
$1.3900 / $1.7200 | Order Now |