Part Details for RDS3-8S-1012-2-RA-508-D by CUI Devices
Overview of RDS3-8S-1012-2-RA-508-D by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS3-8S-1012-2-RA-508-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS3-8S-1012-2-RA-508-D-ND
|
DigiKey | SWITCH ROTARY DIP SPST 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$1.4175 / $2.8100 | Buy Now |
DISTI #
179-DS38S10122A508D
|
Mouser Electronics | DIP Switches / SIP Switches 8 Position Through Hole 5.08 mm Pitch Right Angle Flush Cross Actuator w/ Cap RoHS: Compliant | 200 |
|
$1.4100 / $2.8000 | Buy Now |
Part Details for RDS3-8S-1012-2-RA-508-D
RDS3-8S-1012-2-RA-508-D CAD Models
RDS3-8S-1012-2-RA-508-D Part Data Attributes:
|
RDS3-8S-1012-2-RA-508-D
CUI Devices
Buy Now
|
Compare Parts:
RDS3-8S-1012-2-RA-508-D
CUI Devices
|
Samacsys Manufacturer | CUI Devices |