Part Details for RDS6-10S-1011-1-RA-508-D by CUI Devices
Overview of RDS6-10S-1011-1-RA-508-D by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS6-10S-1011-1-RA-508-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS6-10S-1011-1-RA-508-D-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$1.3950 / $2.7600 | Buy Now |
DISTI #
179-S610S10111RA508D
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Through Hole 2.54 mm Pitch Right Angle Flush Cross Actuator w/ Cap RoHS: Compliant | 200 |
|
$1.3900 / $2.7600 | Buy Now |
DISTI #
V99:2348_28377584
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Notched 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Americas - 100 |
|
$1.4310 / $1.9110 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
DISTI #
69204033
|
Verical | Switch DIP N.O./N.C. SP10T 10 Notched 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2326 | Americas - 100 |
|
$1.4310 / $1.9110 | Buy Now |