Part Details for RDS6-10S-1065-SMT-TR by CUI Devices
Overview of RDS6-10S-1065-SMT-TR by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS6-10S-1065-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS6-10S-1065-SMT-TRCT-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$1.2600 / $2.4900 | Buy Now |
DISTI #
179-RDS610S1065SMTTR
|
Mouser Electronics | DIP Switches / SIP Switches 10 Position Surface Mount 2.54 mm Pitch Flush Cross Actuator RoHS: Compliant | 600 |
|
$1.2600 / $2.4900 | Buy Now |
Part Details for RDS6-10S-1065-SMT-TR
RDS6-10S-1065-SMT-TR CAD Models
RDS6-10S-1065-SMT-TR Part Data Attributes:
|
RDS6-10S-1065-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
RDS6-10S-1065-SMT-TR
CUI Devices
|
Samacsys Manufacturer | CUI Devices |