Part Details for RDS6-16S-1011-2-RA-254-D by CUI Devices
Overview of RDS6-16S-1011-2-RA-254-D by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS6-16S-1011-2-RA-254-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS6-16S-1011-2-RA-254-D-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.15A 42V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
200 In Stock |
|
$1.4175 / $2.8100 | Buy Now |
DISTI #
179-S616S10112RA254D
|
Mouser Electronics | DIP Switches / SIP Switches 16 Position Through Hole 2.54 mm Pitch Right Angle Flush Cross Actuator w/ Cap RoHS: Compliant | 200 |
|
$1.4100 / $2.8000 | Buy Now |
DISTI #
V99:2348_28377571
|
Arrow Electronics | Switch DIP N.O./N.C. SP16T 16 Raised Slotted 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Americas - 100 |
|
$1.4540 / $1.9410 | Buy Now |