-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0201BRE07300KLCT-ND
|
DigiKey | RES SMD 300K OHM 0.1% 1/20W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28707 In Stock |
|
$0.0875 / $0.7800 | Buy Now |
DISTI #
RE0201BRE07300KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0201 300kOhm 0.1% Paper T/R - Tape and Reel (Alt: RE0201BRE07300KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
603-RE0201BRE07300KL
|
Mouser Electronics | Thick Film Resistors - SMD 300 kOhms 50 mW 0201 0.1% RoHS: Compliant | 18899 |
|
$0.0870 / $0.7800 | Buy Now |
|
Future Electronics | RE Series 0201 300 kOhm ±0.1 % 0.05 W ±50 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0853 / $0.0887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE0201BRE07300KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0201BRE07300KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RE0201BRE07300KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0201BRE07300KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/20C3003BPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RE0201BRE07300KL vs RGC1/20C3003BPA |
RGC1/20C304BB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RE0201BRE07300KL vs RGC1/20C304BB |
RE0201BRE13300KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RE0201BRE07300KL vs RE0201BRE13300KL |