Part Details for RE0201BRE0730K9P by YAGEO Corporation
Overview of RE0201BRE0730K9P by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0201BRE0730K9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7877
|
Newark | Res, 30K9, 0.1%, 0.05W, Thick Film, 0201, Resistance:30.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:-Rohs Compliant: Yes |Yageo RE0201BRE0730K9P RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 | Buy Now |
DISTI #
59AK4142
|
Newark | Res, 30K9, 0.1%, 0.05W, Thick Film, 0201, Resistance:30.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:-Rohs Compliant: Yes |Yageo RE0201BRE0730K9P RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1500 | Buy Now |
DISTI #
13-RE0201BRE0730K9PCT-ND
|
DigiKey | TOTAL LEAD-FREE CHIP RESISTOR TH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5831 In Stock |
|
$0.1039 / $0.6000 | Buy Now |
DISTI #
603-RE0201BRE0730K9P
|
Mouser Electronics | YAGEO | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0832 | Buy Now |