Part Details for RE0402BRE07100KL by YAGEO Corporation
Overview of RE0402BRE07100KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0402BRE07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0402BRE07100KLCT-ND
|
DigiKey | RES 100K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0414 / $0.3700 | Buy Now |
DISTI #
RE0402BRE07100KL
|
Avnet Americas | Resistor Thick Film 0402 100k Ohm ±0.1% 1/16W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: RE0402BRE07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 | Buy Now |
DISTI #
603-RE0402BRE07100KL
|
Mouser Electronics | Thick Film Resistors - SMD 100K OHM .1% 50PPM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now |
DISTI #
RE0402BRE07100KL
|
TTI | Thick Film Resistors - SMD 100K OHM .1% 50PPM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0490 | Buy Now |
Part Details for RE0402BRE07100KL
RE0402BRE07100KL CAD Models
RE0402BRE07100KL Part Data Attributes
|
RE0402BRE07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402BRE07100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RE0402BRE07100KL
This table gives cross-reference parts and alternative options found for RE0402BRE07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402BRE07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402BRE07100KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402BRE07100KL vs AC0402BRE07100KL |
RE0402BRE10100KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402BRE07100KL vs RE0402BRE10100KL |