There are no models available for this part yet.
Overview of RE0402BRE07249RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE0402BRE07249RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK2048
|
Newark | Res, 249R, 0.1%, 0.063W, Thick Film/0402, Resistance:249Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:- Rohs Compliant: Yes |Yageo RE0402BRE07249RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now | |
DISTI #
59AK6236
|
Newark | Res, 249R, 0.1%, 0.063W, Thick Film/0402, Resistance:249Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:- Rohs Compliant: Yes |Yageo RE0402BRE07249RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now | |
DISTI #
13-RE0402BRE07249RLCT-ND
|
DigiKey | RES 249 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0414 / $0.3700 | Buy Now | |
DISTI #
RE0402BRE07249RL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0402 249Ohm 0.1% Paper T/R - Tape and Reel (Alt: RE0402BRE07249RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 | Buy Now | |
DISTI #
603-RE0402BRE07249RL
|
Mouser Electronics | Thick Film Resistors - SMD 249 Ohms 62.5 mW 0402 0.1% RoHS: Compliant | 3164 |
|
$0.0330 / $0.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0270 | Buy Now |
CAD Models for RE0402BRE07249RL by YAGEO Corporation
Part Data Attributes for RE0402BRE07249RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
249 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|