Part Details for RE0402BRE07301KL by YAGEO Corporation
Overview of RE0402BRE07301KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0402BRE07301KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4150
|
Newark | Res, 301K, 0.1%, 0.063W, Thick Film/0402, Resistance:301Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:- Rohs Compliant: Yes |Yageo RE0402BRE07301KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
59AK4151
|
Newark | Res, 301K, 0.1%, 0.063W, Thick Film/0402, Resistance:301Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Qualification:- Rohs Compliant: Yes |Yageo RE0402BRE07301KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
13-RE0402BRE07301KLCT-ND
|
DigiKey | RES SMD 301K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0414 / $0.3700 | Buy Now |
DISTI #
RE0402BRE07301KL
|
Avnet Americas | SMD Chip Resistor, 301 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402BRE07301KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 | Buy Now |
DISTI #
603-RE0402BRE07301KL
|
Mouser Electronics | Thick Film Resistors - SMD 301 kOhms 62.5 mW 0402 0% RoHS: Compliant | 0 |
|
$0.0430 / $0.3800 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 301 kOhms 62.5 mW 0402 0% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0451 | Buy Now |
DISTI #
RE0402BRE07301KL
|
Avnet Abacus | SMD Chip Resistor, 301 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402BRE07301KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RE0402BRE07301KL
RE0402BRE07301KL CAD Models
RE0402BRE07301KL Part Data Attributes
|
RE0402BRE07301KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402BRE07301KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RE0402BRE07301KL
This table gives cross-reference parts and alternative options found for RE0402BRE07301KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402BRE07301KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402BRE07301KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402BRE07301KL vs AC0402BRE07301KL |