Part Details for RE0402DR-071KL by YAGEO Corporation
Overview of RE0402DR-071KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0402DR-071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RE0402DR-071KL-ND
|
DigiKey | RES 1K 0.5% 0.0625W 0402 THICK F Min Qty: 4000 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0224 / $0.1530 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ |