There are no models available for this part yet.
Overview of RE0402FRE07100RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RE0402FRE07100RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK7913
|
Newark | Res, 100R, 1%, 0.063W, Thick Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:50V Rohs Compliant: Yes |Yageo RE0402FRE07100RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now | |
DISTI #
58AK3525
|
Newark | Res, 100R, 1%, 0.063W, Thick Film, 0402, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:50V Rohs Compliant: Yes |Yageo RE0402FRE07100RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now | |
DISTI #
13-RE0402FRE07100RLCT-ND
|
DigiKey | RES SMD 100 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47980 In Stock |
|
$0.0034 / $0.1000 | Buy Now | |
DISTI #
RE0402FRE07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402FRE07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now | |
DISTI #
603-RE0402FRE07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 62.5 mW 0402 1% RoHS: Compliant | 17741 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0020 | Buy Now | ||
DISTI #
RE0402FRE07100RL
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0402FRE07100RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RE0402FRE07100RL by YAGEO Corporation
Part Data Attributes for RE0402FRE07100RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RE0402FRE07100RL
This table gives cross-reference parts and alternative options found for RE0402FRE07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402FRE07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0402FRE10100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0402FRE07100RL vs RE0402FRE10100RL |
AC0402FRE13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402FRE07100RL vs AC0402FRE13100RL |
CDP0402100R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE07100RL vs CDP0402100R1%50PPM/KNP20 |
CDF0402100R1%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE07100RL vs CDF0402100R1%50PPM/KNP5 |
CDP0402100R1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE07100RL vs CDP0402100R1%50PPM/KNS |
ADF0402100R1%50PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE07100RL vs ADF0402100R1%50PPM/KNP |
RE0402FRE13100RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0402FRE07100RL vs RE0402FRE13100RL |
CDP0402100R1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RE0402FRE07100RL vs CDP0402100R1%50PPM/KNP10 |
Related Parts for RE0402FRE07100RL
-
RC0402FR-07100RLFixed Resistors
-
CL10A106KQ8NNNCFixed Capacitors
-
BAS316Rectifier Diodes
-
BLM18AG102SN1DData Line Filters
-
SMAJ40CATransient Suppressors
-
PMZB150UNEYLSmall Signal Field-Effect Transistors
-
MFU0603FF04000P100Electric Fuses
-
74AC541MTCXBus Driver/Transceivers
-
CD74HC4067SM96Multiplexers or Switches