Part Details for RE0402FRE07390KL by YAGEO Corporation
Overview of RE0402FRE07390KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0402FRE07390KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE0402FRE07390KL-ND
|
DigiKey | RES SMD 390K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RE0402FRE07390KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0402 390kOhm 1% Paper T/R - Tape and Reel (Alt: RE0402FRE07390KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0024 | Buy Now |
DISTI #
603-RE0402FRE07390KL
|
Mouser Electronics | Thick Film Resistors - SMD 390 kOhms 62.5 mW 0402 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0020 | Buy Now |
DISTI #
RE0402FRE07390KL
|
Avnet Abacus | Chip Resistor Precision Grade Thick Film 0402 390kOhm 1% Paper T/R (Alt: RE0402FRE07390KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RE0402FRE07390KL
RE0402FRE07390KL CAD Models
RE0402FRE07390KL Part Data Attributes
|
RE0402FRE07390KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0402FRE07390KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RE0402FRE07390KL
This table gives cross-reference parts and alternative options found for RE0402FRE07390KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0402FRE07390KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-3903-FK-E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | ASJ Holdings Limited | RE0402FRE07390KL vs CR10-3903-FK-E |
RE0402FRE10390KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402FRE07390KL vs RE0402FRE10390KL |
RE0402FRE13390KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RE0402FRE07390KL vs RE0402FRE13390KL |