Part Details for RE04U-SM by L-com Inc
Overview of RE04U-SM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE04U-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W9116
|
Newark | Antmagmnt 2.4Ghz 4Dbi Sm 4 |L-Com RE04U-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9900 | Buy Now |
DISTI #
5073-RE04U-SM-ND
|
DigiKey | ANTMAGMNT 2.4GHZ 4DBI SM 4' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.0876 / $115.4000 | Buy Now |
DISTI #
73601836
|
RS | 2.4 GHz 4 dBi Desktop Omni Antenna 4ft SMA Male Connector- | L-com RE04U-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9900 | RFQ |
|
Onlinecomponents.com | ANTMAGMNT 2.4GHz 4dBi SM 4' RoHS: Compliant | 0 |
|
$92.3800 / $117.1400 | Buy Now |
DISTI #
RE04U-SM
|
L-com US | The HyperLink brand model RE04U is and economical yet high performance omnidirectional antenna and magnetic base designed for the 2.4 GHz ISM band. This compact and lightweight antenna is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. The RE04U features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the RE04U to be mounted in up or down positions. Range Extender The RE04U is designed to connect directly to a wireless Ethernet adapter, access point or any other type of wireless device with an open antenna connection. This allows replacement of the stock antenna that is shipped with the wireless device and in most cases increases the range and performance. The RE04U features a magnetic base suitable for tabletop or mobile use. Constructed with a heavy-duty magnet to ensure positive mounting, this mount is ideal when portability of the antenna is required. The base features 4 ft of low-loss 195 series cable terminated with a SMA Male connector, eliminating the need for a separate radio pigtail adapter. Both the antenna and base can also be purchased separately. This antenna can also be purchased as follows: Antenna and magnetic base with 10 ft. 195-series cable - HG2404MGU Series Individual antenna only - HG2404U For additional information and complete specifications, click on the data sheet link below. Min Qty: 1 Package Multiple: 1 | 112 |
|
$67.1900 / $111.9900 | Buy Now |