Part Details for RE0603DRE07100KL by YAGEO Corporation
Overview of RE0603DRE07100KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603DRE07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1599
|
Newark | Surface Mount Chip Resistor, Thick Film, Re Series, 100 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0603DRE07100KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4269 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
13-RE0603DRE07100KLCT-ND
|
DigiKey | RES SMD 100K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13830 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
RE0603DRE07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RE0603DRE07100KL
|
Mouser Electronics | Thick Film Resistors - SMD 100 kOhms 100 mW 0603 0.5% RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
|
Future Electronics | RE Series 0603 100 kΩ 50 V ±0.5% 0.1 W ±50 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0085 / $0.0096 | Buy Now |
DISTI #
RE0603DRE07100KL
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102328449
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1 |
|
$0.0087 | Buy Now |
Part Details for RE0603DRE07100KL
RE0603DRE07100KL CAD Models
RE0603DRE07100KL Part Data Attributes
|
RE0603DRE07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603DRE07100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RE0603DRE07100KL
This table gives cross-reference parts and alternative options found for RE0603DRE07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603DRE07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603DRE07100KL vs RK73G1JLTD1003D |
RK73G1JRTTD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | KOA Speer Electronics Inc | RE0603DRE07100KL vs RK73G1JRTTD1003D |
CR-03DE7--100K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603DRE07100KL vs CR-03DE7--100K |
RK73G1JRTTP1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | KOA Speer Electronics Inc | RE0603DRE07100KL vs RK73G1JRTTP1003D |
RK73G1JLBK1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RE0603DRE07100KL vs RK73G1JLBK1003D |
CDP0603100K0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603DRE07100KL vs CDP0603100K0.5%50PPM/KKP5 |
RK73G1JLTP1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603DRE07100KL vs RK73G1JLTP1003D |
CR16-1003-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | RE0603DRE07100KL vs CR16-1003-DY-E |
CR-03DEB--100K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603DRE07100KL vs CR-03DEB--100K |
RK73G1JTTDD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603DRE07100KL vs RK73G1JTTDD1003D |