Part Details for RE0603DRE07220KL by YAGEO Corporation
Overview of RE0603DRE07220KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603DRE07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1608
|
Newark | Surface Mount Chip Resistor, Thick Film, Re Series, 220 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0603DRE07220KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3625 |
|
$0.0300 / $0.0550 | Buy Now |
DISTI #
13-RE0603DRE07220KLCT-ND
|
DigiKey | RES SMD 220K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
RE0603DRE07220KL
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RE0603DRE07220KL
|
Mouser Electronics | Thick Film Resistors - SMD 220 kOhms 100 mW 0603 0.5% RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
RE0603DRE07220KL
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
RE0603DRE07220KL
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603DRE07220KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1840596
|
element14 Asia-Pacific | RES, 220K, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3625 |
|
$0.0096 / $0.0369 | Buy Now |
DISTI #
1840596RL
|
element14 Asia-Pacific | RES, 220K, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 3625 |
|
$0.0096 / $0.0199 | Buy Now |
DISTI #
1840596
|
Farnell | RES, 220K, 0.5%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 3625 |
|
$0.0086 / $0.0402 | Buy Now |
Part Details for RE0603DRE07220KL
RE0603DRE07220KL CAD Models
RE0603DRE07220KL Part Data Attributes:
|
RE0603DRE07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603DRE07220KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RE0603DRE07220KL
This table gives cross-reference parts and alternative options found for RE0603DRE07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603DRE07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603220KDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RE0603DRE07220KL vs CRCW0603220KDHEAP |