Part Details for RE0603FRE07100RL by YAGEO Corporation
Overview of RE0603FRE07100RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603FRE07100RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3968
|
Newark | Res, 100R, 1%, 0.1W, Thick Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:75V Rohs Compliant: Yes |Yageo RE0603FRE07100RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4958 |
|
$0.0070 | Buy Now |
DISTI #
46AK5337
|
Newark | Res, 100R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RE0603FRE07100RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0400 | Buy Now |
DISTI #
49AK3969
|
Newark | Res, 100R, 1%, 0.1W, Thick Film, 0603, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Voltage Rating:75V Rohs Compliant: Yes |Yageo RE0603FRE07100RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
13-RE0603FRE07100RLCT-ND
|
DigiKey | RES SMD 100 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20433 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
49AK3968
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0603 100Ohm 1% Paper T/R - Product that comes on tape, but is not reeled (Alt: 49AK3968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4958 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
RE0603FRE07100RL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0603 100Ohm 1% Paper T/R - Tape and Reel (Alt: RE0603FRE07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-RE0603FRE07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 100 mW 0603 1% RoHS: Compliant | 138265 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RE0603FRE07 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RE0603FRE07100RL
|
Avnet Abacus | Chip Resistor Precision Grade Thick Film 0603 100Ohm 1% Paper T/R (Alt: RE0603FRE07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105458741
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0033 / $0.0037 | Buy Now |
Part Details for RE0603FRE07100RL
RE0603FRE07100RL CAD Models
RE0603FRE07100RL Part Data Attributes
|
RE0603FRE07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603FRE07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RE0603FRE07100RL
This table gives cross-reference parts and alternative options found for RE0603FRE07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603FRE07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0603100R1%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE07100RL vs ADF0603100R1%50PPM/KKS |
RE0603FRE10100RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0603FRE07100RL vs RE0603FRE10100RL |
CR-03FEB--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603FRE07100RL vs CR-03FEB--100R |
RK73G1JRTTD1000F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | KOA Speer Electronics Inc | RE0603FRE07100RL vs RK73G1JRTTD1000F |
CR-03FEF--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603FRE07100RL vs CR-03FEF--100R |
CDF0603100R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE07100RL vs CDF0603100R1%50PPM/KNP20 |
CR-03FED--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603FRE07100RL vs CR-03FED--100R |
CR-03FE7--100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603FRE07100RL vs CR-03FE7--100R |
CDP0603100R1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE07100RL vs CDP0603100R1%50PPM/KKP10 |
RK73G1JLTP1000F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE07100RL vs RK73G1JLTP1000F |