Part Details for RE0603FRE0710RL by YAGEO Corporation
Overview of RE0603FRE0710RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603FRE0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3964
|
Newark | Res, 10R, 1%, 0.1W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Product Range:Re Seriesrohs Compliant: Yes |Yageo RE0603FRE0710RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4810 |
|
$0.0100 | Buy Now |
DISTI #
49AK3965
|
Newark | Res, 10R, 1%, 0.1W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Ultra Precision, Product Range:Re Seriesrohs Compliant: Yes |Yageo RE0603FRE0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0260 | Buy Now |
DISTI #
13-RE0603FRE0710RLCT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37769 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
RE0603FRE0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603FRE0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
49AK3964
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Product that comes on tape, but is not reeled (Alt: 49AK3964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4810 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
603-RE0603FRE0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 100 mW 0603 1% RoHS: Compliant | 801 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 10 OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0034 / $0.0042 | Buy Now |
DISTI #
RE0603FRE0710RL
|
TTI | Thick Film Resistors - SMD 10 Ohms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 35000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0035 / $0.0039 | Buy Now |
DISTI #
WPR6941
|
Rutronik | RE0603 10R 1% 0,1W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
RE0603FRE0710RL
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Ultra Precision - Tape and Reel (Alt: RE0603FRE0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RE0603FRE0710RL
RE0603FRE0710RL CAD Models
RE0603FRE0710RL Part Data Attributes
|
RE0603FRE0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603FRE0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RE0603FRE0710RL
This table gives cross-reference parts and alternative options found for RE0603FRE0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603FRE0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060310R1%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE0710RL vs CDP060310R1%50PPM/KKP5 |
RK73G1JTTDD10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603FRE0710RL vs RK73G1JTTDD10R0F |
CDF060310R1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE0710RL vs CDF060310R1%50PPM/KNP20 |
ACTR000603-10R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RE0603FRE0710RL vs ACTR000603-10R0FTP |
RK73G1JTTD10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603FRE0710RL vs RK73G1JTTD10R0F |
CDP060310R1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE0710RL vs CDP060310R1%50PPM/KKP10 |
AC0603FRE1310RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RE0603FRE0710RL vs AC0603FRE1310RL |
CR-03FED---10R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603FRE0710RL vs CR-03FED---10R |
CDF060310R1%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE0710RL vs CDF060310R1%50PPM/KNP10 |
RK73G1JLTPD10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RE0603FRE0710RL vs RK73G1JLTPD10R0F |