Part Details for RE0603FRE07196KL by YAGEO Corporation
Overview of RE0603FRE07196KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE0603FRE07196KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RE0603FRE07196KL-ND
|
DigiKey | RES 196K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
RE0603FRE07196KL
|
Avnet Americas | Chip Resistor Precision Grade Thick Film 0603 196kOhm 1% Paper T/R - Tape and Reel (Alt: RE0603FRE07196KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-RE0603FRE07196KL
|
Mouser Electronics | Thick Film Resistors - SMD 196 kOhms 100 mW 0603 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | 196 kOhms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Th RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0052 / $0.0065 | Buy Now |
Part Details for RE0603FRE07196KL
RE0603FRE07196KL CAD Models
RE0603FRE07196KL Part Data Attributes
|
RE0603FRE07196KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE0603FRE07196KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RE0603FRE07196KL
This table gives cross-reference parts and alternative options found for RE0603FRE07196KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE0603FRE07196KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FEB--196K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RE0603FRE07196KL vs CR-03FEB--196K |
CDP0603196K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RE0603FRE07196KL vs CDP0603196K1%50PPM/KNS |
CR0603TTC50X196K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RE0603FRE07196KL vs CR0603TTC50X196K+-1% |
RK73G1JTTP1963F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603FRE07196KL vs RK73G1JTTP1963F |
RK73G1JRTTP1963F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | KOA Speer Electronics Inc | RE0603FRE07196KL vs RK73G1JRTTP1963F |
RK73G1JTTD1963F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE0603FRE07196KL vs RK73G1JTTD1963F |
AC0603FRE07196KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RE0603FRE07196KL vs AC0603FRE07196KL |
RK73G1JLTD1963F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE07196KL vs RK73G1JLTD1963F |
RK73G1JRTTED1963F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RE0603FRE07196KL vs RK73G1JRTTED1963F |
RE0603FRE13196KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RE0603FRE07196KL vs RE0603FRE13196KL |