There are no models available for this part yet.
Overview of RE09P-RSP by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6654CBCZ | Analog Devices | 14-Bit ADC w/4 Channel RSP | |
AD6654BBCZ | Analog Devices | 14-Bit ADC w/6 Channel RSP | |
MDBRE09PMJN0 | Amphenol Communications Solutions | Rugged D-Sub, IP67, Input Output Connectors, 9 Position standard density, PIN Type, Solder Cup, Metric Thread, Vertical |
Price & Stock for RE09P-RSP by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R3188
|
Newark | Reantpatch 2.4Ghz 8Dbi |L-Com RE09P-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$71.9900 | Buy Now | |
DISTI #
5073-RE09P-RSP-ND
|
DigiKey | REANTPATCH 2.4GHZ 8DBI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7396 / $76.7800 | Buy Now | |
DISTI #
73601225
|
RS | 2.4 GHz 8 dBi Flat Patch Antenna 4ft RP-SMA Plug Connector- | L-com RE09P-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9900 | RFQ | |
Onlinecomponents.com | REANTPatch 2.4GHz 8dBi RoHS: Compliant | 0 |
|
$61.5800 / $83.6300 | Buy Now | ||
DISTI #
77747963
|
Verical | RE09P-RSP Min Qty: 2 Package Multiple: 1 | Americas - 73 |
|
$62.6313 / $71.9900 | Buy Now | |
DISTI #
RE09P-RSP
|
L-com US | The HyperGain RE09P is a compact flat patch Wi-Fi range extender antenna providing 8 dBi gain with very broad coverage. It is suitable for both indoor and outdoor applications in the 2.4GHz ISM band, including IEEE 802.11b, 802.11g and 802.11n, and for public wireless hotspot applications. Similar to the features of the HG2409P series, the RE09P series antennas feature 4 feet of low-loss coax cable enabling them to be directly connected to a radio connection without the additional expense of a pigtail cable. The RE09P WiFi antenna is lightweight and features an aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. The RE09P can be installed for horizontal or vertical polarization. It can be wall or ceiling mounted, as well as mast-mounted using U-bolts. Optional mounting brackets are available. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability. Min Qty: 1 Package Multiple: 1 | 343 |
|
$62.6300 / $71.9900 | Buy Now |