Part Details for RE09U-SM by L-com Inc
Overview of RE09U-SM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE09U-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8279
|
Newark | Reantomni 2.4Ghz 8Dbi Magmnt |L-Com RE09U-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.9900 | Buy Now |
DISTI #
5073-RE09U-SM-ND
|
DigiKey | REANTOMNI 2.4GHZ 8DBI MAGMNT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$128.7732 / $138.1000 | Buy Now |
DISTI #
70259339
|
RS | RE, ANT, Omni 2.4GHz 8dBi MAGMNT | L-com RE09U-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$139.9900 | RFQ |
|
Onlinecomponents.com | REANTOmni 2.4GHz 8dBi MAGMNT RoHS: Compliant | 0 |
|
$121.0100 / $151.8500 | Buy Now |
DISTI #
RE09U-SM
|
L-com US | This WiFi antenna is ideally suited for applications where 360 degree coverage is desired. This antenna features a weighted magnetic base suitable for use on a tabletop or shelf. It can be used both indoors and outdoors to achieve up to double the range of "rubber duck" and PC card internal antennas. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4 GHz ISM band and 2.36 GHz CDMA band. This antenna features a magnetic base with attached 4 foot cable terminated with the appropriate radio connector, eliminating the need for a separate radio pigtail adapter. Constructed for all weather operation, the RE09U features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the RE09U to be mounted in up or down positions. This antenna can be installed in up or down positions, and optional antenna mounts are available. Custom connectors can be ordered. Contact L-Com sales for more information. Min Qty: 1 Package Multiple: 1 | 112 |
|
$111.9900 / $139.9900 | Buy Now |