RE10LH4A152
Description: Position, Linear, Potentiometric Sensor, POSITION, LINEAR SENSOR-CONDUCTIVE PLASTIC, 25-500mm, RECTANGULAR, ROHS COMPLIANT

Overview of RE10LH4A152 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RE10LH4A152 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-RE10LH4A152-ND
DigiKey SFERNICE TRANSDUCERS Min Qty: 1 Lead time: 29 Weeks Container: Box Temporarily Out of Stock
  • 1 $1,143.8300
$1,143.8300 Buy Now

CAD Models for RE10LH4A152 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RE10LH4A152 by Vishay Sfernice

RE10LH4A152
Vishay Sfernice
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SFERNICE
Reach Compliance Code
unknown
Housing
ALUMINIUM
Linearity (%)
1 %
Measurement Range-Max (mm)
500 mm
Measurement Range-Min (mm)
25 mm
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC
Termination Type
CABLE
Want to compare parts?
  1. RE10LH4A152
    Vishay Sfernice
    Position, Linear, Potentiometric Sensor, POSITION, LINEAR SENSOR-CONDUCTIVE PLASTIC, 25-500mm, RECTANGULAR, ROHS COMPLIANT
    VS

Related Parts for RE10LH4A152

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE10LH4A152 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE10LH4A152 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RE10LH4A152 would you like to use for your alert(s)?
  • Please alert me when RE10LH4A152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE10LH4A152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE10LH4A152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE10LH4A152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE10LH4A152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE10LH4A152 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: