Part Details for RE115L23D103 by Vishay Intertechnologies
Overview of RE115L23D103 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RE115L23D103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6615
|
Newark | Rec 115 L 23 D 103 E3 /Box |Vishay RE115L23D103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,564.6900 / $1,708.0200 | Buy Now |
DISTI #
RE115L23D103
|
Avnet Americas | REC 115 L 23 D 103 E3 - Boxed Product (Development Kits) (Alt: RE115L23D103) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$275.8630 / $1,994.6814 | Buy Now |
Part Details for RE115L23D103
RE115L23D103 CAD Models
RE115L23D103 Part Data Attributes
|
RE115L23D103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RE115L23D103
Vishay Intertechnologies
Potentiometric Conductive Plastic Sensor, 25mm Min, 1000mm Max, 1%, Rectangular, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Accuracy-Max (%) | 1% | |
Body Breadth | 31.7 mm | |
Body Height | 31.7 mm | |
Housing | ALUMINIUM | |
Linearity (%) | 0.1 % | |
Measurement Range-Max (mm) | 1000 mm | |
Measurement Range-Min (mm) | 25 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Termination Type | CONNECTOR |